SES Sterling Expandable Silicone Black Cable Sleeve, 30mm Length 9 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 303-1760
- Mfr. Part No.:
- 02050026010
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€60.83
(exc. VAT)
€74.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €60.83 | €0.608 |
| 15 - 49 | €57.81 | €0.578 |
| 50 + | €55.95 | €0.56 |
*price indicative
- RS Stock No.:
- 303-1760
- Mfr. Part No.:
- 02050026010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Silicone | |
| Sleeve Length | 30mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 18kV/mm | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 800μm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Silicone | ||
Sleeve Length 30mm | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 18kV/mm | ||
Standards/Approvals RoHS | ||
Wall Thickness 800μm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
