SES Sterling Expandable Silicone Black Cable Sleeve, 35mm Length 13 mm Cable Diameter, Silavia Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€98.27

(exc. VAT)

€120.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14€98.27€0.983
15 - 49€93.34€0.933
50 +€90.42€0.904

*price indicative

RS Stock No.:
303-1776
Mfr. Part No.:
02050027010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Silicone

Sleeve Length

35mm

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

200°C

Dielectric Strength

18kV/mm

Standards/Approvals

RoHS

Wall Thickness

1mm

Series

Silavia

COO (Country of Origin):
FR

SILAVIA® 200°C halogen-free sleeves


Silicone sleeves in various colours that retain their properties in extreme temperatures.

Resistant to ozone, light and weather influences.

Resistant to solvents and most chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy