SES Sterling Expandable Silicone Natural Cable Sleeve, 30mm Length 9 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 170-2353
- Mfr. Part No.:
- 02050006018
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 15 more to save €39.15
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€51.47
(exc. VAT)
€63.31
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €51.47 | €0.515 | - |
| 15 - 49 | €48.86 | €0.489 | €39.15 |
| 50 + | €47.37 | €0.474 | €205.00 |
*price indicative
- RS Stock No.:
- 170-2353
- Mfr. Part No.:
- 02050006018
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Silicone | |
| Sleeve Length | 30mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7.5mm | |
| Maximum Cable Diameter | 9mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 18kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 800μm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Silicone | ||
Sleeve Length 30mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 7.5mm | ||
Maximum Cable Diameter 9mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 18kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 800μm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve Silavia Series
