SES Sterling Expandable Silicone Natural Cable Sleeve, 35mm Length 13 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 170-2369
- Mfr. Part No.:
- 02050007018
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€84.23
(exc. VAT)
€103.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €84.23 | €0.842 |
| 15 - 49 | €80.03 | €0.80 |
| 50 + | €77.49 | €0.775 |
*price indicative
- RS Stock No.:
- 170-2369
- Mfr. Part No.:
- 02050007018
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Silicone | |
| Sleeve Length | 35mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 18kV/mm | |
| Wall Thickness | 1mm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Silicone | ||
Sleeve Length 35mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Dielectric Strength 18kV/mm | ||
Wall Thickness 1mm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Blue Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
