HellermannTyton Braided PET Black, White Cable Sleeve, 100m Length 8 mm Cable Diameter, Helagaine Twist-In-FR Series

Image representative of range

Subtotal (1 reel of 100 metres)*

€982.34

(exc. VAT)

€1,208.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€982.34€9.823

*price indicative

RS Stock No.:
716-6012
Distrelec Article No.:
304-35-437
Mfr. Part No.:
170-01101 TWIST-IN-FR 08-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black, White

Material

PET

Sleeve Length

100m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Helagaine Twist-In-FR

COO (Country of Origin):
FR

Helagaine Twist-In-FR


Offers superior protection against abrasion and should be used whenever fire protection is important. Self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. White stitching identifies product is fire resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy