HellermannTyton Braided PET Black, White Cable Sleeve, 50m Length 13 mm Cable Diameter, Helagaine Twist-In-FR Series
- RS Stock No.:
- 716-6015
- Distrelec Article No.:
- 304-27-898
- Mfr. Part No.:
- 170-01102 TWIST-IN-FR 13-PET-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€569.21
(exc. VAT)
€700.13
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €569.21 | €11.384 | - |
| 15 - 49 | €540.74 | €10.815 | 5% |
| 50 + | €512.29 | €10.246 | 9% |
*price indicative
- RS Stock No.:
- 716-6015
- Distrelec Article No.:
- 304-27-898
- Mfr. Part No.:
- 170-01102 TWIST-IN-FR 13-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | PET | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Helagaine Twist-In-FR | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material PET | ||
Sleeve Length 50m | ||
Braided Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Helagaine Twist-In-FR | ||
- COO (Country of Origin):
- FR
Helagaine Twist-In-FR
Offers superior protection against abrasion and should be used whenever fire protection is important. Self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. White stitching identifies product is fire resistant.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 100m Length 8 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black 150m Length 5 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
