HellermannTyton Braided PET Black Cable Sleeve, 5m Length 8 mm Cable Diameter, Helagaine Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 metres)*

€27.28

(exc. VAT)

€33.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 4€27.28€5.456
5 +€25.94€5.188

*price indicative

RS Stock No.:
802-6110
Distrelec Article No.:
302-02-495
Mfr. Part No.:
170-01012 TWIST-IN 08-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

900μm

Series

Helagaine

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 8mm Sleeve Diameter, 5m Length - 170-01012 TWIST-IN 08-PET-BK


This cable sleeve is designed to provide effective protection for cables in various settings. Available in a sleek black colour, the 8mm cable sleeve is manufactured from durable PET material and measures 5m in length. This flexible solution supports optimal cable management while maintaining a tidy workspace.

Features & Benefits


• Braided construction enhances wear resistance and durability

• Suitable for cable diameters ranging from 5mm to 8mm

• Wall thickness of 0.9mm offers reliable protection

• Lightweight design facilitates easy installation and handling

Applications


• Used in electrical installations to protect wiring

• Ideal for mechanical assemblies requiring cable organisation

• Utilised in automation systems for safeguarding critical connections

• Perfect for electronics projects where effective cable management is essential

What range of cable sizes is this sleeve compatible with?


The sleeve accommodates cables with diameters between 5mm and 8mm, providing versatility for various applications.

How does this sleeve perform under extreme temperatures?


It remains functional in a wide temperature range from -70°C to +125°C, making it suitable for demanding environments.

Is this sleeve easy to install in tight spaces?


The flexible nature of the material allows for seamless installation in confined areas, ensuring efficient cable management.

What advantages does the braided design offer?


The braided construction increases durability and resistance to wear, ensuring cables remain protected over time.

Can this sleeve be used in environments with high heat exposure?


Yes, the sleeve’s heat-resistant properties make it ideal for applications that require protection from high temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy