HellermannTyton Braided PET Black Cable Sleeve, 5m Length 13 mm Cable Diameter, Helagaine Series

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 5 metres)*

€42.06

(exc. VAT)

€51.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 4€42.06€8.412-
5 +€40.00€8.004%

*price indicative

RS Stock No.:
802-6114
Distrelec Article No.:
300-48-539
Mfr. Part No.:
170-01013 TWIST-IN 13-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Wall Thickness

900μm

Series

Helagaine

HellermannTyton Helagaine Series Cable Sleeve, 13mm Sleeve Diameter, 5m Length - 170-01013


This cable sleeve is designed to provide effective protection and organisation for electrical cables. The black sleeve, made from PET material, measures 13mm in diameter and can accommodate cable sizes ranging from 10mm to 13mm. With a length of 5m, it serves as a practical solution for various cable management needs.

Features & Benefits


• Flexible design allows for easy installation and routing

• Braided construction provides enhanced durability and strength

• 0.9mm wall thickness offers reliable electrical insulation

• Ideal for managing multiple cables in one robust sleeve

Applications


• Used for bundling and protecting electrical wires

• Suitable for automotive wiring harnesses

• Effective in data and telecommunications installations

• Used in machinery and equipment wiring for safety

• Effective in marine and industrial environments for cable management

What benefits does the braided design provide in terms of cable management?


The braided construction enhances strength and flexibility, enabling easy manipulation around tight corners and spaces. This design also adds an extra layer of protection against abrasion, which can prolong the lifespan of the cables contained within.

How does the operating temperature range affect usability in different environments?


The wide operating temperature range, from -70°C to +125°C, ensures that this sleeve can perform effectively in both extreme cold and heat, making it suitable for varied applications, including outdoor and harsh environment installations.

What advantages does the wall thickness bring to the sleeve's overall performance?


The 0.9mm wall thickness provides a balance between flexibility and protection, ensuring that the cables are securely insulated against environmental factors and physical damage while remaining easy to handle and route in complex setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy