UVOX Monel Silver Cable Sleeve, 10m Length 31.75 mm Cable Diameter, KWM Series
- RS Stock No.:
- 772-0290
- Mfr. Part No.:
- KWM-1-5006
- Manufacturer:
- UVOX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.08
(exc. VAT)
€35.77
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €29.08 |
| 10 - 24 | €26.62 |
| 25 - 49 | €24.98 |
| 50 - 99 | €23.84 |
| 100 + | €22.84 |
*price indicative
- RS Stock No.:
- 772-0290
- Mfr. Part No.:
- KWM-1-5006
- Manufacturer:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Monel | |
| Sleeve Length | 10m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.57mm | |
| Maximum Cable Diameter | 31.75mm | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | KWM | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Monel | ||
Sleeve Length 10m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.57mm | ||
Maximum Cable Diameter 31.75mm | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series KWM | ||
- COO (Country of Origin):
- GB
UVOX Electromagnetic Knitted Wire Mesh Tape
The UVOX electromagnetic knitted wire mesh tape has a sleeve diameter of 50mm and the length of 10m. It is suitable for electromagnetic shielding and grounding of electrical as well as electronic cable assemblies and harnesses. It also provides mechanical protection and resistance to oil and fire. The sleeve is suitable for both indoor and outdoor applications.
Features and Benefits
A 50% overlap is recommended, providing a good 4-layer shield
Electric field shielding effectiveness is 71dB at 1MHz, 53dB at 10MHz, 32dB at 100MHz
Manufactured from 0.11mm diameter monel (nickel-copper alloy) wire
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- UVOX Monel Silver Cable Sleeve KWM Series
- UVOX SnCuFe Silver Cable Sleeve 31.75 mm Cable Diameter, KWM Series
- UVOX SnCuFe Silver Cable Sleeve, KWM Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB530 Series
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB540 Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve LWB Series
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
