UVOX SnCuFe Silver Cable Sleeve, KWM Series
- RS Stock No.:
- 772-0338
- Mfr. Part No.:
- KWM-2-5003
- Manufacturer:
- UVOX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €40.39 |
| 10 - 24 | €37.52 |
| 25 - 49 | €34.21 |
| 50 - 99 | €31.75 |
| 100 + | €29.69 |
*price indicative
- RS Stock No.:
- 772-0338
- Mfr. Part No.:
- KWM-2-5003
- Manufacturer:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | SnCuFe | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.57mm | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | KWM | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material SnCuFe | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.57mm | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series KWM | ||
- COO (Country of Origin):
- GB
EMI / RFI braided screen
Double-thick metal mesh screens, suited for electromagnetic shielding and weight continuity of assemblies or electric cable harnesses.
For effective shielding, both ends must be earthed.
Related links
- UVOX SnCuFe Silver Cable Sleeve 31.75 mm Cable Diameter, KWM Series
- UVOX Monel Silver Cable Sleeve KWM Series
- StarTech.com Silver Cable Sleeve
- Thomas & Betts Bronze Silver Cable Sleeve GSC101 Series
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB266 Series
- Thomas & Betts Copper Alloy Silver Cable Sleeve GSC840 Series
