HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve, 10m Length 7.5 mm Cable Diameter, HEGTB540 Series

Get a bulk buy discount

Add 150 more to save €55.50

View bulk pricing options

Subtotal (1 reel of 10 metres)*

€74.06

(exc. VAT)

€91.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10 - 140€7.406€74.06-
150 - 490€7.036€70.36€55.50
500 +€6.814€68.14€296.00

*price indicative

RS Stock No.:
837-2432
Mfr. Part No.:
912-26234 HEGTB540
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Silver

Material

Tin Plated Copper

Sleeve Length

10m

Braided

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

7.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Series

HEGTB540

COO (Country of Origin):
FR

HellermannTyton Braided Sleeves HEGTB Series


The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.

Braided Sleeves

Easy to remove

A good resistance to automotive chemical atmospheres

Designed for protection and electrical screening

Applications:


Interference suppression

Earth wire

Ground wire

Sheathing of cable bundles

Mechanical protection of cable bundles

Standards

VG 96936-10/type A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy