Alpha Wire Expandable Braided PVC Black Cable Sleeve, 30m Length 17 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1609
- Mfr. Part No.:
- P1055/8 BK005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€127.27
(exc. VAT)
€156.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €127.27 | €4.242 |
| 5 - 9 | €122.81 | €4.094 |
| 10 + | €118.37 | €3.946 |
*price indicative
- RS Stock No.:
- 821-1609
- Mfr. Part No.:
- P1055/8 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 17mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Shielding | Shielded | |
| Dielectric Strength | 870V/mil | |
| Standards/Approvals | No | |
| Wall Thickness | 762μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 17mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Shielding Shielded | ||
Dielectric Strength 870V/mil | ||
Standards/Approvals No | ||
Wall Thickness 762μm | ||
Series FIT Wire Management | ||
Multi-Purpose PVC Tubing PVC-105 Range
This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.
Key Features
• Multi-purpose protective tubing
• Flexible PVC material
• Good resistance to heat, oil, and abrasion
Related links
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 10.13 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Fibreglass 30m Length 16.63 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 13.3 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Fibreglass 30m Length 4.52 mm Cable Diameter, FIT
