Alpha Wire PVC Black Cable Sleeve, 30m Length 12 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1630
- Distrelec Article No.:
- 304-45-155
- Mfr. Part No.:
- P1057/16 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€74.53
(exc. VAT)
€91.67
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €74.53 | €2.484 |
*price indicative
- RS Stock No.:
- 821-1630
- Distrelec Article No.:
- 304-45-155
- Mfr. Part No.:
- P1057/16 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 30m | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 870V/mil | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 30m | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Dielectric Strength 870V/mil | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Multi-Purpose PVC Tubing PVC-105 Range
This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.
Key Features
• Multi-purpose protective tubing
• Flexible PVC material
• Good resistance to heat, oil, and abrasion
Related links
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
