Alpha Wire PVC Black Cable Sleeve, 30m Length 4.52 mm Cable Diameter, FIT Wire Management Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

€34.38

(exc. VAT)

€42.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€34.38€1.146
5 - 9€33.14€1.105
10 +€31.97€1.066

*price indicative

RS Stock No.:
111-9616
Mfr. Part No.:
P1056 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

30m

Braided

No

Expandable

No

Minimum Cable Diameter

4.11mm

Maximum Cable Diameter

4.52mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Shielding

No

Standards/Approvals

UL

Dielectric Strength

34.3kV/mm

Wall Thickness

510μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 4.11mm Sleeve Diameter, 30m Length - P1056 BK005


This cable sleeve is a durable solution specifically designed for electrical cable protection. With a sleeve diameter of 4.11mm and a length of 30m, it ensures excellent wire insulation to safeguard your cables effectively. Made from robust PVC, this non-shrinkable tubing is ideal for various applications in automation, electronics, and electrical industries.

Features & Benefits


• Made from high-quality PVC for long-lasting durability

• Ideal for cable diameters between 4.11mm and 4.52mm

• Operates effectively within a temperature range of -20 to +105°C

• Complies with UK regulatory standards ensuring safety and reliability

• Walls are 0.51mm thick for enhanced protection

• Non-shrinkable design helps maintain cable integrity under stress

Applications


• Used for heat-resistant electrical

• Ideal for securing and organising wires in machinery

• Suitable for use in harsh environmental conditions

• Employed in various automotive and industrial settings

• For maintaining order in electrical installations

What temperature range is suitable for this cable sleeve?


This cable sleeve operates effectively within a temperature range of -20°C to +105°C, making it suitable for various environmental conditions without compromising integrity.

How does the wall thickness benefit cable protection?


The 0.51mm wall thickness provides robust insulation against physical damage and environmental factors, ensuring optimal cable performance and longevity.

Can this product be used in outdoor applications?


Yes, the durable PVC material allows for effective use in outdoor environments, providing protection from adverse weather conditions while maintaining flexibility and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy