Alpha Wire Expandable Braided Fibreglass, PVC Black Cable Sleeve, 30m Length 7.06 mm Cable Diameter, FIT Wire Management
- RS Stock No.:
- 822-5248
- Mfr. Part No.:
- PF1302 BK005
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 units)*
€149.45
(exc. VAT)
€183.82
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | €149.45 | €4.982 |
| 5 - 9 | €144.22 | €4.807 |
| 10 + | €138.98 | €4.633 |
*price indicative
- RS Stock No.:
- 822-5248
- Mfr. Part No.:
- PF1302 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Fibreglass, PVC | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 6.55mm | |
| Maximum Cable Diameter | 7.06mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Dielectric Strength | 5kV | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Fibreglass, PVC | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 6.55mm | ||
Maximum Cable Diameter 7.06mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Dielectric Strength 5kV | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden Alpha Wire Cable Sleeve, 7.06mm Sleeve Diameter, Fibreglass PVC Construction - FIT Series - PF1302 BK005
Looking for a way to protect your wiring in harsh environments? This cable sleeve from Belden's Alpha Wire range withstands impacts and abrasion to support optimal system performance. As it achieves a snug fit, no additional heat shrinking is needed, while the flexible design makes it easy to install around corners. A dielectric strength of 5kV provides effective insulation against electric shocks.
Features & Benefits
• Robust PVC-coated fibreglass construction resists chemical and abrasive damage for long-term durability
• 30m length is sufficient for long runs or multiple small-scale projects
• Broad operating temperature range between -20°C and +130°C for use in demanding conditions
Applications
• Warehouses
• Computer networks
• Medical equipment
• Shipyards
What precautions should I take when cutting this fibreglass cable sleeve?
Wear long-sleeved gloves when cutting the sleeve to prevent sharp particles from getting onto your skin.
Related links
- Alpha Wire Expandable Braided Fibreglass 30m Length 4.52 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Fibreglass 30m Length 16.63 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 13.3 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 19.96 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
