Alpha Wire Expandable Braided Fibreglass, PVC Black Cable Sleeve, 30m Length 4.52 mm Cable Diameter, FIT Wire Management
- RS Stock No.:
- 822-5241
- Mfr. Part No.:
- PF1306 BK005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 units)*
€98.35
(exc. VAT)
€120.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €98.35 | €3.278 | - |
| 5 - 9 | €94.91 | €3.164 | 3% |
| 10 + | €91.46 | €3.049 | 7% |
*price indicative
- RS Stock No.:
- 822-5241
- Mfr. Part No.:
- PF1306 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Fibreglass, PVC | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4.11mm | |
| Maximum Cable Diameter | 4.52mm | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 5kV | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Fibreglass, PVC | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4.11mm | ||
Maximum Cable Diameter 4.52mm | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Dielectric Strength 5kV | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
PVC Coated Fibreglass Sleeving PIF-130 Range
PVC coated fibreglass cable sleeving that provides extra protection for cable in a harsh external environment. It is tough and durable, maintaining its structure under high vibration, abrasion, mechanical stress and temperature variations.
Features and benefits
• Excellent for use in tough external environments
• Fits neatly over wire and cable without the need to shrink to size
• Flexible
• Good abrasion resistance
• Oil resistance
• Does not fray, bend or knot
• Performs well in high temperatures
• PVC coated
Note
Please note that this product may be supplied in a maximum of 3 pieces.
Related links
- Alpha Wire Expandable Braided Fibreglass 30m Length 7.06 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Fibreglass 30m Length 16.63 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 8.81 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 19.96 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 13.3 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 5.69 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 3.58 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 26.3 mm Cable Diameter, FIT
