HellermannTyton Braided Tin Plated Copper, Polyvinyl Chloride Cable Sleeve, 10m Length 22 mm Cable Diameter, HEGTB5
- RS Stock No.:
- 837-2448
- Mfr. Part No.:
- 912-26237 HEGTB5100
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€126.65
(exc. VAT)
€155.78
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 140 | €12.665 | €126.65 |
| 150 - 490 | €12.031 | €120.31 |
| 500 + | €11.652 | €116.52 |
*price indicative
- RS Stock No.:
- 837-2448
- Mfr. Part No.:
- 912-26237 HEGTB5100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper, Polyvinyl Chloride | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Series | HEGTB5 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper, Polyvinyl Chloride | ||
Sleeve Length 10m | ||
Braided Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Series HEGTB5 | ||
- COO (Country of Origin):
- FR
HellermannTyton Braided Sleeves HEGTB Series
The HellermannTyton HEGTB range of braided sleeving is used for mechaniclal protection and electrical screening.
Braided Sleeves
Easy to remove
A good resistance to automotive chemical atmospheres
Designed for protection and electrical screening
Applications:
Interference suppression
Earth wire
Ground wire
Sheathing of cable bundles
Mechanical protection of cable bundles
Standards
VG 96936-10/type A
Related links
- HellermannTyton Braided Tin Plated Copper 10m Length 38 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper 10m Length 14 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 24 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 9.5 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB530 Series
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB540 Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 38 mm Cable Diameter
