HellermannTyton Braided Tin Plated Copper, Polyvinyl Chloride Cable Sleeve, 10m Length 14 mm Cable Diameter, HEGTB5
- RS Stock No.:
- 837-2439
- Mfr. Part No.:
- 912-26236 HEGTB575
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€105.04
(exc. VAT)
€129.20
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10 - 140 | €10.504 | €105.04 |
| 150 - 490 | €9.978 | €99.78 |
| 500 + | €9.664 | €96.64 |
*price indicative
- RS Stock No.:
- 837-2439
- Mfr. Part No.:
- 912-26236 HEGTB575
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper, Polyvinyl Chloride | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Series | HEGTB5 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper, Polyvinyl Chloride | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 14mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Series HEGTB5 | ||
- COO (Country of Origin):
- FR
HellermannTyton HEGTB5 Series Cable Sleeve, 7.5mm Sleeve Diameter, 10m Sleeve Length - 912-26236
This cable sleeve offers effective protection for wires and cables, crafted from durable PVC material. Designed with a braided structure, it boasts a sleeve diameter of 7.5mm and a length of 10m. This versatile product is capable of accommodating cables with a diameter of up to 14mm.
Features & Benefits
• Made from high-quality PVC for longevity and resilience
• Braided design provides enhanced flexibility and durability
• Tinned copper construction ensures superior electrical conductivity
• Suitable for high-temperature environments up to +155 °C
• Effective insulation from -40 °C to +155 °C for wide-ranging applications
• Acts as a protective cable cover to guard against abrasion and damage
Applications
• Used for protecting wires in automation systems
• Ideal for electrical harnessing in mechanical environments
• Suitable for high-temperature in various industries
• Used with tinned copper conductors for optimal performance
What is the maximum cable diameter this sleeve can accommodate?
It can effectively accommodate cables with a maximum diameter of 14mm, making it suitable for various cable types and sizes.
Is the material resistant to severe temperature fluctuations?
Yes, it operates efficiently in a temperature range from -40 °C to +155 °C, ensuring functionality in extreme conditions.
How does the braided design benefit cable management?
The braided structure enhances the sleeve's flexibility, allowing for easier installation and improved handling of cables in tight spaces.
Can this sleeve be used in automotive applications?
Yes, it is designed for heavy-duty use, making it applicable in automotive settings where cable protection is essential.
Related links
- HellermannTyton Braided Tin Plated Copper 10m Length 22 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper 10m Length 38 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 24 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Polyvinyl Chloride 10m Length 9.5 mm Cable Diameter, HEGTB5
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB530 Series
- HellermannTyton Braided Tin Plated Copper Silver Cable Sleeve HEGTB540 Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter
