HellermannTyton 121 Cable Tie Bundling Tool, 6 → 8 mm Capacity
- RS Stock No.:
- 907-249
- Mfr. Part No.:
- 121-68000
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€1,029.07
(exc. VAT)
€1,265.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,029.07 |
*price indicative
- RS Stock No.:
- 907-249
- Mfr. Part No.:
- 121-68000
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Bundling Tool | |
| Series | 121 | |
| Cable Tie Capacity | 6 → 8 mm | |
| Material | Metal | |
| Handle Type | Manual | |
| Weight | 537g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Bundling Tool | ||
Series 121 | ||
Cable Tie Capacity 6 → 8 mm | ||
Material Metal | ||
Handle Type Manual | ||
Weight 537g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton Cable Tie Tool streamlines industrial bundling with maximum efficiency. This professional manual device ensures high vibration security by perfectly tensioning and lock crimping specialized fasteners.
One-hand operation enables ease of use
Sideway insertion accommodates cable ties efficiently
Lightweight plastic housing ensures comfortable handling
Front plate supports application of both 6 mm and 8 mm KR cable ties
Related links
- HellermannTyton 110 Cable Tie Bundling Tool, 4.6 → 16 mm Capacity
- HellermannTyton KR Cable Tie Gun, 8 mm Capacity
- HellermannTyton Autotool 2000 CPK Cable Tie Bundling Tool
- HellermannTyton ATS3080 Cable Tie Bundling Tool
- Tesa Cable Tie Bundling Tool 5 m x 10mm, Black Polyamide
- Tesa Cable Tie Bundling Tool 200 mm x 12mm, Blue Polyamide
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
