Tesa Cable Tie Bundling Tool, Releasable, 200 mm x 12mm, Blue Polyamide
- RS Stock No.:
- 249-6637
- Mfr. Part No.:
- 55236-00000-01
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
Limited stock
- Plus 93 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €6.97 |
| 15 - 39 | €6.68 |
| 40 + | €6.41 |
*price indicative
- RS Stock No.:
- 249-6637
- Mfr. Part No.:
- 55236-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cable Tie Bundling Tool | |
| Length | 200mm | |
| Width | 12mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Releasable | |
| Series | tesa On & Off | |
| Standards/Approvals | No | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cable Tie Bundling Tool | ||
Length 200mm | ||
Width 12mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Releasable | ||
Series tesa On & Off | ||
Standards/Approvals No | ||
Package Size 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa on & off bundling cable manager is a practical hook & loop strip that can be cut to any length and serves as a highly versatile tool to put an end to all that cable clutter. Use the cable ties to neatly bundle your audio, video or power cables, keep pairs of cables together and organize all the cables under your office desk or behind your multimedia equipment.
For bundling and tidying cables of electrical devices, accessories and other objects
Practical shape
Can be attached to cable to guard against loss
Many applications, reusable
1,000 times open and close
Related links
- Tesa Cable Tie Bundling Tool 5 m x 10mm, Black Polyamide
- HellermannTyton ATS3080 Cable Tie Bundling Tool
- HellermannTyton Autotool 2000 CPK Cable Tie Bundling Tool
- HellermannTyton 121 Cable Tie Bundling Tool, 6 → 8 mm Capacity
- HellermannTyton 110 Cable Tie Bundling Tool, 4.6 → 16 mm Capacity
- Tesa Tape Dispenser for 19 mm Width Tape
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Tape Dispenser & Tape for 30 mm Width Tape
