Rapid Stapler Stapler, 40 Sheet Capacity, 6 → 8 mm Staple Size
- RS Stock No.:
- 652-464
- Mfr. Part No.:
- 10290517
- Manufacturer:
- Rapid
Subtotal (1 unit)*
€94.86
(exc. VAT)
€116.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.86 |
*price indicative
- RS Stock No.:
- 652-464
- Mfr. Part No.:
- 10290517
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 40 | |
| Compatible Staple Size | 6 → 8 mm | |
| Insertion Depth | 300mm | |
| Colour | Black | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 40 | ||
Compatible Staple Size 6 → 8 mm | ||
Insertion Depth 300mm | ||
Colour Black | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid longarm stapler HD12/12 is a powerful and efficient solution designed for workplaces that handle large stacks of paper. This robust stapler can effortlessly staple up to 40 sheets of 80 gsm paper, making it Ideal for high-volume tasks. Engineered with a full strip design, it provides a large staple depth, ensuring precision and ease of use. Its all-steel construction guarantees durability, while the adjustable paper stop enables consistent and accurate stapling. Compact in size yet highly functional, this stapler is an essential tool for any office environment that values productivity and reliability.
Staples up to 40 sheets of paper, catering to large volume stapling needs
Full strip design enhances staple capacity, promoting efficiency
Constructed from all-steel materials for superior durability and longevity
Features an adjustable paper stop for precise staple alignment
Compact dimensions (W x H x D: 57 x 93 x 415 mm) fit seamlessly into any workspace
Front loading mechanism allows for quick and easy staple replenishment
Weighs 900 g, making it sturdy yet easy to handle
Suitable for use with Rapid 24/6-8+ staples, ensuring versatility
Related links
- Rapid Stapler Stapler 6 → 8 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Rapid Agrafage Stapler Stapler 10/4 mm Staple Size
- Leitz 55510084 Accessory Stapler 8 mm Staple Size
- Rapid Classic K1 Full Strip 50 Sheet Capacity 26/8 mm Staple Size
- Leitz 5549 Full Strip 40 Sheet Capacity Leitz Power Performance P4 Staple Size
