Panduit STS Cable Tie Gun
- RS Stock No.:
- 274-0118
- Mfr. Part No.:
- STS2
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€35.59
(exc. VAT)
€43.78
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.59 |
*price indicative
- RS Stock No.:
- 274-0118
- Mfr. Part No.:
- STS2
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Gun | |
| Series | STS | |
| Handle Type | Ergonomic | |
| Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | RoHS | |
| Weight | 71g | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Gun | ||
Series STS | ||
Handle Type Ergonomic | ||
Material Steel | ||
Height Safe No | ||
Standards/Approvals RoHS | ||
Weight 71g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit cable tie tool in black installs miniature, intermediate, and standard cross-section cable ties. This inexpensive, maintenance-free, all-purpose tool has an ergonomic handle design and short handle span.
Top-loading feature for right or left-handed users
RoHS compliant
