Panduit PBTMT Cable Tie Gun
- RS Stock No.:
- 274-0115
- Mfr. Part No.:
- PBTMT/E
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€2,834.98
(exc. VAT)
€3,487.03
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,834.98 |
*price indicative
- RS Stock No.:
- 274-0115
- Mfr. Part No.:
- PBTMT/E
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | PBTMT | |
| Product Type | Cable Tie Gun | |
| Handle Type | Ergonomic | |
| Material | Stainless Steel | |
| Height Safe | No | |
| Standards/Approvals | Tested per SAE Standard AS23190/3 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series PBTMT | ||
Product Type Cable Tie Gun | ||
Handle Type Ergonomic | ||
Material Stainless Steel | ||
Height Safe No | ||
Standards/Approvals Tested per SAE Standard AS23190/3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Panduit battery powered installation tool for use with the following stainless steel cross section ties type MLT and MLTFC heavy, extra-heavy, and super-heavy. Type MLTC heavy, Type MLTDH extra-heavy and super-heavy used with custom length banding cross sections. Type MB and MBC Heavy, extra-heavy, and super-heavy.
2 to 12 volt Lithium-Ion batteries and 220 volt, 50 Hz charger included
Controlled Tension
