StarTech.com White Cable Tie Mount 4.6 mm x 20mm x 20 mm
- RS Stock No.:
- 102-523
- Mfr. Part No.:
- CBMCTM2
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-523
- Mfr. Part No.:
- CBMCTM2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.6 mm | |
| Width | 20 mm | |
| Length | 20 mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.6 mm | ||
Width 20 mm | ||
Length 20 mm | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable tie mounts with adhesive backing enable you to conveniently mount your zip ties to secure your cable bundle to the wall or ceiling, to route and organize them. 100 White cable tie mounts are included, ensuring you will have plenty on hand.
Easy to install
UL approved
94V-2 flammability rating
RoHS and TAA compliant
Related links
- StarTech.com White Cable Tie Cable Tie Mount 4.6 mm x 20mm x 200 m
- HellermannTyton White Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Adhesive, Screw Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- RS PRO Natural Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- RS PRO Black Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
