StarTech.com White Cable Tie Cable Tie Mount 4.6 mm x 20mm x 200 m
- RS Stock No.:
- 756-720
- Mfr. Part No.:
- CBMCTM2
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€18.54
(exc. VAT)
€22.80
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.54 | €0.185 |
*price indicative
- RS Stock No.:
- 756-720
- Mfr. Part No.:
- CBMCTM2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Tie Mount | |
| Colour | White | |
| Cable Tie Width Acceptance | 4.6mm | |
| Length | 200m | |
| Width | 20mm | |
| Fixing Hole Diameter | 3.2mm | |
| Material | Nylon | |
| Series | CBMCTM2 | |
| Mount Fixing Type | Cable Tie | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Tie Mount | ||
Colour White | ||
Cable Tie Width Acceptance 4.6mm | ||
Length 200m | ||
Width 20mm | ||
Fixing Hole Diameter 3.2mm | ||
Material Nylon | ||
Series CBMCTM2 | ||
Mount Fixing Type Cable Tie | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The StarTech.com Self-Adhesive Cable Tie Mounts designed for securing 0.18 in. (4.6 mm) wide cable ties to walls, ceilings, or other surfaces, offering Durable Nylon 66 construction and UL94 V-2 fire rating.
Made of Durable Nylon 66 material
Strong 3M self-adhesive backing
RoHS and TAA compliant
Related links
- StarTech.com White Cable Tie Mount 4.6 mm x 20mm x 20 mm
- RS PRO Natural Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- RS PRO Black Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- Legrand Colourless, Black Cable Tie Mount 4.6 mm x
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 11.3mm x 22.2 mm
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
