HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- RS Stock No.:
- 102-876
- Mfr. Part No.:
- 151-03954 DCTMSBM8-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 150 units)*
€98.96
(exc. VAT)
€121.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €98.96 | €0.66 |
*price indicative
- RS Stock No.:
- 102-876
- Mfr. Part No.:
- 151-03954 DCTMSBM8-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 13.5mm | |
| Length | 52mm | |
| Width | 23.9mm | |
| Fixing Hole Diameter | 8.3mm | |
| Material | Polyamide | |
| Series | DCTMSBM8 | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 13.5mm | ||
Length 52mm | ||
Width 23.9mm | ||
Fixing Hole Diameter 8.3mm | ||
Material Polyamide | ||
Series DCTMSBM8 | ||
Standards/Approvals ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton heavy duty cable tie mounts (HDM) have been primarily designed for use in the automotive and truck industry. Nowadays they can be found in a variety of applications requiring heavy duty mounting in areas like the railway, defence and/or agriculture industry.
Design offers secure alignment to the bundle
Possible replacement of cushion clamps and/or metal clamps
Eliminates the needs for multiple sized fix diameter clamps
Related links
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 52 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Fir Tree Cable Clip 15 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 1.2 mm x 4.6mm x 200 mm
- HellermannTyton Black Arrowhead Cable Tie Mount 4.6mm x 200 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
