HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- RS Stock No.:
- 440-848
- Mfr. Part No.:
- 151-07100
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€412.96
(exc. VAT)
€507.94
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €412.96 | €0.826 |
*price indicative
- RS Stock No.:
- 440-848
- Mfr. Part No.:
- 151-07100
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 46mm | |
| Width | 24mm | |
| Fixing Hole Diameter | 8.31mm | |
| Material | Polyamide 66 | |
| Series | MBT | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 HB, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 46mm | ||
Width 24mm | ||
Fixing Hole Diameter 8.31mm | ||
Material Polyamide 66 | ||
Series MBT | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 HB, ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 8.31 mm and 8.0 mm compatible with 5/16 inch (M8) screws available in black and supplied in a pack of 500 pcs it supports cable ties up to 12.7 mm wide and allows easy maintenance of bundles by simply changing the cable tie.
Secure alignment to the bundle due to H-design
Pre-fixing of clip with integrated nose (standard types)
Related links
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
