Thomas & Betts Natural Rivet, Screw, Clip-In Cable Tie Mount 2.4 mm x 7.9mm x 10.3 mm
- RS Stock No.:
- 338-975
- Distrelec Article No.:
- 301-63-550
- Mfr. Part No.:
- TC 104
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€254.65
(exc. VAT)
€313.22
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €254.65 | €0.255 |
*price indicative
- RS Stock No.:
- 338-975
- Distrelec Article No.:
- 301-63-550
- Mfr. Part No.:
- TC 104
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 2.4mm | |
| Length | 10.3mm | |
| Width | 7.9mm | |
| Fixing Hole Diameter | 3.4mm | |
| Material | Polyamide | |
| Series | TC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Rivet, Screw, Clip-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | item 2, UL 94 V-2, VG 95387, MS-3339-...-... | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 2.4mm | ||
Length 10.3mm | ||
Width 7.9mm | ||
Fixing Hole Diameter 3.4mm | ||
Material Polyamide | ||
Series TC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Rivet, Screw, Clip-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals item 2, UL 94 V-2, VG 95387, MS-3339-...-... | ||
The Thomas & Betts Mounting bases with saddle support feature tie mounting bases with a supporting saddle. They are designed for screw- or rivet-mounting. The prism shape of the saddle prevents twisting around the fixture.
High strength through compact design
Non conductive, non-corrosive, resistant to fuels, lubricants and most chemicals
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 2.4 mm x 8.7mm x 14.2 mm
- Thomas & Betts Natural Rivet Clip-In Cable Tie Mount 4.8 mm x 10.1mm x 22.5 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.9mm x 10.2 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.9mm x 10 mm
- Thomas & Betts Natural Cable Tie Mount 4.8 mm x 19.05mm x 92.71 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm