Thomas & Betts Natural Cable Tie Mount 4.8 mm x 19.05mm x 92.71 mm
- RS Stock No.:
- 338-987
- Distrelec Article No.:
- 301-65-802
- Mfr. Part No.:
- TC 375
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€420.26
(exc. VAT)
€516.92
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €420.26 | €4.203 |
*price indicative
- RS Stock No.:
- 338-987
- Distrelec Article No.:
- 301-65-802
- Mfr. Part No.:
- TC 375
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 4.8mm | |
| Length | 92.71mm | |
| Width | 19.05mm | |
| Material | Nylon, Polycarbonate | |
| Series | TC | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 185°F | |
| Standards/Approvals | Military Specification | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 4.8mm | ||
Length 92.71mm | ||
Width 19.05mm | ||
Material Nylon, Polycarbonate | ||
Series TC | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 185°F | ||
Standards/Approvals Military Specification | ||
- COO (Country of Origin):
- US
The Thomas & Betts Stand-off brackets (Cat. No. TC375) accommodate a tie width of 0.190 inches and a length of 0.750 inches. They have a bulk measurement of 3.65 inches. These brackets are designed for secure mounting and spacing in various applications.
Provides secure mounting and spacing
Ideal for various applications requiring stand-off support
Related links
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 13.21mm x 24 mm
- Thomas & Betts Natural Rivet Clip-In Cable Tie Mount 4.8 mm x 10.1mm x 22.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 11mm x 17 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
- Thomas & Betts Blue Cable Tie Mount 3.5 mm x 19.05mm x 19.05 mm