HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- RS Stock No.:
- 440-730
- Mfr. Part No.:
- 161-64013
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€73.18
(exc. VAT)
€90.01
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €73.18 | €1.464 |
*price indicative
- RS Stock No.:
- 440-730
- Mfr. Part No.:
- 161-64013
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 38mm | |
| Width | 38mm | |
| Material | Polyamide 66 | |
| Series | HWBASEA | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Flammability UL 94 HBYES, RoHS yes, ELV (Article 4 - 2)YES | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 38mm | ||
Width 38mm | ||
Material Polyamide 66 | ||
Series HWBASEA | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Flammability UL 94 HBYES, RoHS yes, ELV (Article 4 - 2)YES | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Accessory Helawrap in black color, pack of 50 pcs (HWBASEA).
Mounting plates can be fixed with screws, cable ties or adhesive
Can be used to mount any size HWClip
Related links
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- RS PRO Black Screw Cable Tie Mount 10.2 mm x 38mm x 38 mm
- Legrand Black Screw Cable Tie 20 mm x 38mm x 38 mm
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
