Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- RS Stock No.:
- 253-1148
- Mfr. Part No.:
- 7TAG009840R0010
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 2500 units)*
€1,783.01
(exc. VAT)
€2,193.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,783.01 | €0.713 |
*price indicative
- RS Stock No.:
- 253-1148
- Mfr. Part No.:
- 7TAG009840R0010
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 38mm | |
| Width | 38mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Series | TY-RAP FASTENING | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 38mm | ||
Width 38mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Series TY-RAP FASTENING | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC150X150AX is a four-way mounting base for cable ties. It is black colored, nylon/polyamide 6.6 mounting base. This mounting base is UV resistant and, can withstand weather changes and temperatures of up to 85°C. It is 38.1 mm long, 38.1 mm wide and has height of 7.4 mm.
Self-adhesive/screw mounting method with 8 screw
Mounting hole size of 4.3mm or 0.169 inches
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Black Screw Cable Tie Mount 38.1mm x 38.1 mm
- RS PRO Black Screw Cable Tie Mount 10.2 mm x 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19mm x 44.4 mm
- Legrand Black Screw Cable Tie 20 mm x 38mm x 38 mm