HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- RS Stock No.:
- 440-731
- Mfr. Part No.:
- 161-64015
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€67.54
(exc. VAT)
€83.07
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €67.54 | €1.351 |
*price indicative
- RS Stock No.:
- 440-731
- Mfr. Part No.:
- 161-64015
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 38mm | |
| Width | 38mm | |
| Material | Polyamide 66 | |
| Series | HWBASE | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV (Article 4 - 2) YES, RoHS yes, Flammability UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 38mm | ||
Width 38mm | ||
Material Polyamide 66 | ||
Series HWBASE | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV (Article 4 - 2) YES, RoHS yes, Flammability UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Accessory Helawrap in black color, pack of 50 pieces (HWBASEA).
Mounting plates can be fixed with screws, cable ties or adhesive
Can be used to mount any size HWClip
Related links
- HellermannTyton Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- RS PRO Black Screw Cable Tie Mount 10.2 mm x 38mm x 38 mm
- Legrand Black Screw Cable Tie 20 mm x 38mm x 38 mm
- Thomas & Betts Natural Screw Cable Tie Mount 38mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 9 mm x 14mm x 21 mm
- HellermannTyton Black Screw Cable Tie Mount 46 mm x 46mm x 70 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
