HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm

Subtotal (1 bag of 100 units)*

€1,673.29

(exc. VAT)

€2,058.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€1,673.29€16.733

*price indicative

RS Stock No.:
440-839
Mfr. Part No.:
151-02104
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

12.7mm

Length

89mm

Width

34.1mm

Fixing Hole Diameter

10.29mm

Material

Polyamide 66

Series

HDM375

Mount Fixing Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ELV, UL 94 HB, RoHS

RoHS Status: Exempt

COO (Country of Origin):
MX
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 10.29 mm and 10.3 mm compatible with 3/8 inch M10 screws available in black and supplied in a pack of 100 pcs it eliminates the need for multiple sized fix diameter clamps supports heavy duty cable ties up to 13.5 mm width and allows easy maintenance of bundles by simply changing the cable tie.

Design offers secure alignment to the bundle

Possible replacement of cushion clamps and/or metal clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy