HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- RS Stock No.:
- 440-671
- Mfr. Part No.:
- 151-02096
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€2,373.71
(exc. VAT)
€2,919.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,373.71 | €4.747 |
*price indicative
- RS Stock No.:
- 440-671
- Mfr. Part No.:
- 151-02096
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 12.7mm | |
| Length | 47mm | |
| Width | 25mm | |
| Fixing Hole Diameter | 12.7mm | |
| Material | Polyamide 66 | |
| Series | HDM500 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL 94 HB, ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 12.7mm | ||
Length 47mm | ||
Width 25mm | ||
Fixing Hole Diameter 12.7mm | ||
Material Polyamide 66 | ||
Series HDM500 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL 94 HB, ELV, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 12.7 mm featuring hole diameters of 12.7 mm and 12.0 mm compatible with 1/2 inch M12 screws available in black and supplied in a pack of 500 pcs it supports heavy duty cable ties up to 13.5 mm width and allows easy maintenance of bundles by simply changing the cable tie.
Design offers secure alignment to the bundle
Possible replacement of cushion clamps and/or metal clamps
Eliminates the needs for multiple sized fix diameter clamps
Related links
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 25mm x 29.9 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 34.1mm x 89 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 24mm x 46 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7 mm x 19.3mm x 36.3 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
