HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- RS Stock No.:
- 440-886
- Mfr. Part No.:
- 151-03246
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€59.87
(exc. VAT)
€73.64
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | €59.87 | €2.395 | - |
| 4 + | €55.08 | €2.203 | 8% |
*price indicative
- RS Stock No.:
- 440-886
- Mfr. Part No.:
- 151-03246
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8mm | |
| Length | 17.5mm | |
| Width | 22.5mm | |
| Material | Polyamide 66 | |
| Series | ACFM | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Profile Rail | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8mm | ||
Length 17.5mm | ||
Width 22.5mm | ||
Material Polyamide 66 | ||
Series ACFM | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Profile Rail | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Aluminum frame mount is designed for Item with a width of 10.0 mm and thickness of 5.3 mm available in black and supplied in a pack of 25 pcs it is quick and easy to install with a quarter-turn fixing and features a 2-way cable tie entry allowing cables to be fixed lengthways or sideways to the profile.
Curved design ensures that cables are supported centrally to the mount
Secure fixing once installed
Suitable for cable ties up to 8 mm wide
Related links
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- Phoenix Contact Black Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
- HellermannTyton Black Screw Cable Tie Mount 8 mm x 14.5mm x 25 mm
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
