Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- RS Stock No.:
- 767-259
- Mfr. Part No.:
- TM2S8-C186
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€93.60
(exc. VAT)
€115.13
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.60 | €0.936 |
*price indicative
- RS Stock No.:
- 767-259
- Mfr. Part No.:
- TM2S8-C186
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Length | 16mm | |
| Width | 10.7mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Metal Detectable Polypropylene | |
| Series | TM2S8 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Length 16mm | ||
Width 10.7mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Metal Detectable Polypropylene | ||
Series TM2S8 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie mount offers a reliable solution for securing cable ties in various applications. Designed for use with #8 (M4) screws, it enhances stability and ensures proper cable management across diverse environments.
Utilises a cradle design to hold cables securely in place, maximising stability
Low profile design conserves space by keeping cable bundles close to mounting surfaces
Compatible with multiple cable tie types, facilitating versatile application
Constructed from Durable materials, ensuring long-lasting performance in demanding conditions
Related links
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm
