Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- RS Stock No.:
- 767-227
- Mfr. Part No.:
- TM2S8-C76
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€153.60
(exc. VAT)
€188.93
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.60 | €1.536 |
*price indicative
- RS Stock No.:
- 767-227
- Mfr. Part No.:
- TM2S8-C76
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Length | 16mm | |
| Width | 10.8mm | |
| Material | Fluoropolymer | |
| Series | TM2 | |
| Minimum Operating Temperature | -60°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Length 16mm | ||
Width 10.8mm | ||
Material Fluoropolymer | ||
Series TM2 | ||
Minimum Operating Temperature -60°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- CR
The Panduit Cable Tie Mount is designed to securely fasten cable bundles to mounting surfaces in demanding environments. Manufactured from ETFE material it offers strong resistance to chemicals ultraviolet radiation and extreme temperatures.
Low profile cradle design keeps cable bundle close to mounting surface
Compatible with miniature intermediate and standard cable ties
Related links
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Brown Screw Cable Tie Mount 10.8mm x 16.2 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
