Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- RS Stock No.:
- 767-252
- Mfr. Part No.:
- TM3S8-C96A
- Manufacturer:
- Panduit
Image representative of range
Subtotal (100 units, in packs of 100)*
€84.00
(exc. VAT)
€103.32
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.00 | €0.84 |
*price indicative
- RS Stock No.:
- 767-252
- Mfr. Part No.:
- TM3S8-C96A
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Length | 22mm | |
| Width | 15.6mm | |
| Material | Nylon | |
| Series | TM3S8-C96A | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Length 22mm | ||
Width 15.6mm | ||
Material Nylon | ||
Series TM3S8-C96A | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie mounts designed for secure attachment in various applications. These mounts facilitate efficient installation of cable ties, enhancing organisation and safety in food and pharmaceutical environments.
Constructed from Durable materials to withstand harsh conditions
Compatible with multiple cable tie sizes for versatile use
Designed for easy mounting with standard screws for quick installation
Quality assurance number ensures product traceability and reliability
Related links
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- Panduit Blue Screw Cable Tie Mount 9.6mm x 15 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
- Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.8mm x 21.7 mm
- Panduit Cable Tie 100 mm x 2.5mm, Blue Nylon
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
