HellermannTyton Black Edge Clip Cable Tie Mount 35mm x 40 mm
- RS Stock No.:
- 907-243
- Mfr. Part No.:
- 156-03634
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 96 units)*
€497.77
(exc. VAT)
€612.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €497.77 | €5.185 |
*price indicative
- RS Stock No.:
- 907-243
- Mfr. Part No.:
- 156-03634
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Length | 40mm | |
| Width | 35mm | |
| Material | Polyamide | |
| Series | HDEC Series | |
| Mount Fixing Type | Edge Clip | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Length 40mm | ||
Width 35mm | ||
Material Polyamide | ||
Series HDEC Series | ||
Mount Fixing Type Edge Clip | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The HellermannTyton cable tie mount designed for high-load applications, ensuring secure multi-cable bundling in demanding environments, offering versatility in installation and a heavy-duty design for reliable performance.
Supports up to three cable ties for efficient multi-cable management
Compatible with five different panel thicknesses for versatile installation
Utilises adjustable pliers for ease of assembly in diverse settings
Designed to minimise surface damage during the mounting process
Related links
- HellermannTyton Black Edge Clip Cable Tie Mount 35mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 30mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 37mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 31mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 33mm x 40 mm
- HellermannTyton Black Edge Clip Cable Tie Mount 1.2 mm x 4.6mm x 200 mm
- HellermannTyton Black Edge Clip Clip 33mm x 40 mm
- HellermannTyton Black Edge Clip Cable Clip
