HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- RS Stock No.:
- 754-6358
- Distrelec Article No.:
- 155-46-719
- Mfr. Part No.:
- 151-10916 QM40A-PA66-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€55.08
(exc. VAT)
€67.75
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €55.08 | €1.102 |
| 15 - 49 | €52.33 | €1.047 |
| 50 + | €49.57 | €0.991 |
*price indicative
- RS Stock No.:
- 754-6358
- Distrelec Article No.:
- 155-46-719
- Mfr. Part No.:
- 151-10916 QM40A-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 8.4mm | |
| Length | 40mm | |
| Width | 40mm | |
| Fixing Hole Diameter | 4.1mm | |
| Material | Polyamide 66 | |
| Series | Q-Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 8.4mm | ||
Length 40mm | ||
Width 40mm | ||
Fixing Hole Diameter 4.1mm | ||
Material Polyamide 66 | ||
Series Q-Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Q-Mount Series Cable Tie Mount, 40mm Length, 8.4mm Cable Tie Width Acceptance - 151-10916
This cable tie mount is an essential component for secure cable management in various applications, providing both durability and functionality. Measuring 40mm in length and accepting cable tie widths of up to 8.4mm, this black polyamide cable tie mount is designed to withstand a minimum operating temperature of -40°C and a maximum of +60°C, making it suitable for diverse environments. Its self-adhesive backing ensures easy installation on multiple surfaces.
Features & Benefits
• Self-adhesive design ensures quick and easy mounting
• Constructed from robust polyamide 6.6 for enhanced durability
• Fixing hole diameter of 4.1mm allows for versatile integration
• Ideal for a range of cable management tasks
Applications
• Utilised in automation systems for secure cable routing
• Ideal for electronics assembly where organisation is critical
• Suitable for electrical installations requiring durable anchors
• Used in mechanical for neat cable arrangements
• Effective in industrial environments demanding reliable cable support
What materials contribute to its effectiveness in various environments?
The use of polyamide 6.6 ensures that the mount is both strong and resistant to varying temperatures, making it suitable for industrial applications.
How does the self-adhesive feature enhance installation?
The self-adhesive backing allows for simple and quick installation on clean surfaces without the need for additional fastening methods, ensuring a secure hold.
What is the significance of the UL 94 V2 rating?
This rating indicates that the product meets specific fire safety standards, providing assurance in environments where fire resistance is a priority.
In what types of installations is the fixing hole diameter important?
The 4.1mm fixing hole is beneficial for applications requiring additional fastening through bolts or screws, facilitating a more permanent fixture when necessary.
How does the temperature range impact its application in different sectors?
With a range from -40°C to +60°C, it can be effectively utilised in settings that experience extreme conditions, thus increasing its versatility across various industries.
Q Series Cable Tie Mounts
The Q-mount allows a 4 way entry for Q-ties and is available in a screwable version. Offering a perfect solution with the Q-tie cable ties. The Q-mount keeps the Q-tie in place during pre-assembly and ensures that the Q-tie does not slip out even in difficult situations.
• Screw or self-adhesive versions;• Allows a 4 way entry for Q-ties;• Offers a perfect solution with Q-tie cable ties;• Adhesive with high pull-of force;• The Q-mount base locks the Q-tie in vertical positon, your hands are free to apply the cables
Related links
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Black Cable Tie Mount 8 mm x 17mm x 25 mm
