HellermannTyton White Plug-In Cable Tie Mounting Cradle

Subtotal (1 bag of 50 units)*

€79.49

(exc. VAT)

€97.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€79.49€1.59

*price indicative

RS Stock No.:
216-4245
Distrelec Article No.:
304-39-377
Mfr. Part No.:
181-45029 HTWD-CTH-PA6-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

White

Product Type

Cable Tie Mounting Cradle

Material

Polyamide 6

Minimum Operating Temperature

-40°C

Mount Fixing Type

Plug-In

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
IT

The HellermannTyton 181-45029 HTWD-CTH Mounting Insert is used to anchor a cable tie securely to the base of a duct. It holds all components firmly in place.


The anchor of mount remains inside raised mounting point and does not protrude below surface of duct base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy