HellermannTyton White Plug-In Cable Tie Mounting Cradle

Subtotal (1 bag of 100 units)*

€79.49

(exc. VAT)

€97.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€79.49€0.795

*price indicative

RS Stock No.:
216-4250
Distrelec Article No.:
304-31-936
Mfr. Part No.:
181-45019 HTWD-TL-PA6-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

White

Product Type

Cable Tie Mounting Cradle

Material

Polyamide 6

Mount Fixing Type

Plug-In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
IT

The HellermannTyton 181-45019 HTWD-TL Mounting Insert is used to fix a HTWD-R8 rail mounting block to duct or to fix smaller ducts inside larger ones. It holds all components firmly in place.


The anchor of mount remains inside raised mounting point and does not protrude below surface of duct base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy