Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- RS Stock No.:
- 253-1167
- Mfr. Part No.:
- 7TAG009870R0004
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
€37.69
(exc. VAT)
€46.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.69 | €1.508 |
*price indicative
- RS Stock No.:
- 253-1167
- Mfr. Part No.:
- 7TAG009870R0004
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Black | |
| Product Type | Cable Tie Mounting Cradle | |
| Length | 44.4mm | |
| Width | 19.1mm | |
| Fixing Hole Diameter | 8mm | |
| Material | Nylon | |
| Series | TY-RAP FASTENING | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Black | ||
Product Type Cable Tie Mounting Cradle | ||
Length 44.4mm | ||
Width 19.1mm | ||
Fixing Hole Diameter 8mm | ||
Material Nylon | ||
Series TY-RAP FASTENING | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC5355 is a heavy-duty mounting cradle, made of nylon/polyamide 6.6, available in black color. It can withstand temperatures of up to 85°C while also being weather and ultraviolet resistant. It has length of 44.45mm (1.75 inches), width of 19.1mm (0.75 inches), height of 15.9mm (0.626 inches).
For use with lashing ties
Screw mounting with 8 screw
Related links
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19.1mm x 44.4 mm
- Thomas & Betts Black Screw Cable Tie Mounting Cradle 19mm x 44.4 mm
- Thomas & Betts Black Screw Cable Tie Mount 38mm x 38 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Black Screw Cable Tie Mount 38.1mm x 38.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Black Push Mount Cable Tie Mount 19.1mm x 19.1 mm
- Thomas & Betts Black Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw 12.7mm