Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- RS Stock No.:
- 253-1131
- Mfr. Part No.:
- 7TAG009820R0045
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€630.52
(exc. VAT)
€775.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €630.52 | €0.631 |
*price indicative
- RS Stock No.:
- 253-1131
- Mfr. Part No.:
- 7TAG009820R0045
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Material | Nylon | |
| Series | TC345A | |
| Mount Fixing Type | Adhesive | |
| Minimum Operating Temperature | -35.56°C | |
| Maximum Operating Temperature | 65.56°C | |
| Standards/Approvals | RoHS, REACH, CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 28.6mm | ||
Width 28.6mm | ||
Material Nylon | ||
Series TC345A | ||
Mount Fixing Type Adhesive | ||
Minimum Operating Temperature -35.56°C | ||
Maximum Operating Temperature 65.56°C | ||
Standards/Approvals RoHS, REACH, CSA, UL, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC345A is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. It can withstand temperatures of up to 65°C. It is 28.6 mm long, 28.6 mm wide and has height of 5.7 mm.
Self-adhesive mounting
Eliminates errors in premounting with respect to its orientation to wire bundle direction
Related links
- Thomas & Betts Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- ABB Natural Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Blue Adhesive Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.301 in x 28.6mm x 28.6 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm