Thomas & Betts Natural Screw Cable Tie Mount 50.8mm x 50.8 mm
- RS Stock No.:
- 253-1142
- Mfr. Part No.:
- 7TAG009830R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€54.31
(exc. VAT)
€66.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.31 | €1.086 |
*price indicative
- RS Stock No.:
- 253-1142
- Mfr. Part No.:
- 7TAG009830R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 50.8mm | |
| Width | 50.8mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 50.8mm | ||
Width 50.8mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC200X200A-L is a four-way mounting base for cable ties. It is nylon/polyamide 6.6 mounting base. This mounting base can withstand temperatures of up to 85°C. It is 50.8 mm long, 50.8 mm wide and has height of 7.4 mm.
Self-adhesive or screw mounting with 8 screw
Mounting hole size of 4.3mm (0.169 inches)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Black Screw Cable Tie Mount 50.8mm x 50.8 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19.05 mm x 50.8mm x 50.8 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm