Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- RS Stock No.:
- 253-1179
- Mfr. Part No.:
- 7TAG009880R0011
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€548.59
(exc. VAT)
€674.77
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €548.59 | €0.549 |
*price indicative
- RS Stock No.:
- 253-1179
- Mfr. Part No.:
- 7TAG009880R0011
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 19.3mm | |
| Width | 9.7mm | |
| Fixing Hole Diameter | 3.3mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 19.3mm | ||
Width 9.7mm | ||
Fixing Hole Diameter 3.3mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, REACH, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC814-TB is a miniature screw-mounted base. It is made of nylon / polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. It is 19.3 mm long, 9.7 mm wide and has height of 5 mm. These miniature mounting bases are ideal for high-density packaging. The threaded insert permits screw to come from outside of mounting surface.
Screw mounting with 5 Screw
Mounting hole diameter of 3.3mm
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.19 in x 12.7mm x 171.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm