Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm
- RS Stock No.:
- 253-1197
- Mfr. Part No.:
- 7TAG009910R0088
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€304.10
(exc. VAT)
€374.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €304.10 | €3.041 |
*price indicative
- RS Stock No.:
- 253-1197
- Mfr. Part No.:
- 7TAG009910R0088
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 15mm | |
| Width | 15mm | |
| Material | Nylon | |
| Series | TC92 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 15mm | ||
Width 15mm | ||
Material Nylon | ||
Series TC92 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC92 is a saddle-type mounting base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. These saddle mounting plates are useful with round bundles.
Screw mounting with 6 pan head screw
It is 15.11 mm long, 15.11 mm wide
Height of 14.2 mm
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- Thomas & Betts Natural Screw Cable Tie Mount 28.6mm x 28.6 mm
- Thomas & Betts Natural Screw Cable Tie Mount 13.2mm x 24.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.9mm x 10 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm