Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- RS Stock No.:
- 253-1171
- Mfr. Part No.:
- 7TAG009880R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€203.58
(exc. VAT)
€250.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.58 | €0.204 |
*price indicative
- RS Stock No.:
- 253-1171
- Mfr. Part No.:
- 7TAG009880R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 19mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 8mm | |
| Material | Nylon | |
| Series | TC102 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 19mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 8mm | ||
Material Nylon | ||
Series TC102 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, REACH, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC102 is a miniature screw-mounted base. It is made of nylon/polyamide 6.6 and has natural nylon color. It can withstand temperatures of up to 85°C or 185 F. These miniature mounting bases are ideal for high-density packaging. The threaded insert permits screw to come from outside of mounting surface.
Screw mounting with 10 pan head screw
It is 19.3 mm long
9.7 mm wide
Height of 5 mm
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm