Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm
- RS Stock No.:
- 253-1170
- Mfr. Part No.:
- 7TAG009880R0000
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€282.75
(exc. VAT)
€347.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.75 | €0.283 |
*price indicative
- RS Stock No.:
- 253-1170
- Mfr. Part No.:
- 7TAG009880R0000
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 50mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 10mm | |
| Material | Nylon | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 50mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 10mm | ||
Material Nylon | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS, REACH | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC101 is a mounting base for cable ties, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon bases provide a mounting range for bundles from 1/4 to 4 inches in diameter. One mounting hole is slotted to permit adjustment of the bundle position up to the time of actual bundle installation.
Length of 50mm (1.98 inches)
Width of 12.7mm (0.50 inches)
Height of 3.2mm (0.126 inches)
Screw mounting method with 10 Screw
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19.1 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 57.9 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 44 mm
- Thomas & Betts Natural Clip-In Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.1 mm