Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 53 mm
- RS Stock No.:
- 253-1190
- Mfr. Part No.:
- 7TAG009910R0078
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€1,869.79
(exc. VAT)
€2,299.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,869.79 | €3.74 |
*price indicative
- RS Stock No.:
- 253-1190
- Mfr. Part No.:
- 7TAG009910R0078
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 7.6mm | |
| Length | 53mm | |
| Width | 15.8mm | |
| Material | Nylon | |
| Series | TC1113 | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 7.6mm | ||
Length 53mm | ||
Width 15.8mm | ||
Material Nylon | ||
Series TC1113 | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, CE, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC1113 is a multiple bundle mounting strip, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon mounting strips for parallel installation of wire bundles can accommodate up to six closely spaced bundles. It has length of 53mm (2.10 inches), width of 15.87mm (0.625 inch), thickness of 5.15mm (0.203 inch).
Two-screw mounting method with 6 screw
Maximum tie width 7.64mm (0.301 inch)
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 168 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 205 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 244 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 14mm x 23 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 15.8mm x 241 mm
- Thomas & Betts Black Self-adhesive Cable Tie Mount 7.6 mm x 29mm x 29 mm